INA283AID

595-INA283AID
INA283AID

Mfr.:

Description:
Current & Power Monitors & Regulators Wide Common Md Range Hi Acc Shunt Monitor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹411.86 ₹411.86
₹312.15 ₹3,121.50
₹264.63 ₹6,615.75
₹260.90 ₹19,567.50
₹246.93 ₹74,079.00
₹246.00 ₹1,29,150.00
₹231.09 ₹2,42,644.50
₹225.50 ₹6,76,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹449.13
Min:
1

Similar Product

Texas Instruments INA296B5IDR
Texas Instruments
Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
18 V
2.7 V
600 uA
1.4 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA283
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.