INA293A2QDBVRQ1

Texas Instruments
595-INA293A2QDBVRQ1
INA293A2QDBVRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
6,000
Expected 25-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹362.47 ₹362.47
₹273.95 ₹2,739.50
₹251.59 ₹6,289.75
₹227.36 ₹22,736.00
₹215.25 ₹53,812.50
₹213.38 ₹1,06,690.00
₹207.79 ₹2,07,790.00
Full Reel (Order in multiples of 3000)
₹194.75 ₹5,84,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA293
1 Channel
1300 kHz
48 V
160 dB
20 uA
15 uV
20 V
2.7 V
1.5 mA
0.02 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra-Precise
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 1 us, 5 us, 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA293/INA293-Q1 Current Sense Amplifiers

Texas Instruments  INA293/INA293-Q1 High-Precision Current Sense Amplifiers measure voltage drops across shunt resistors from –4V to 110V.  The negative common-mode voltage allows operation below ground, accommodating precise measurement of recirculating currents in half-bridge applications.  Combining a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement.  The INA293/INA293-Q1 is also designed for high-speed applications (e.g. fast over-current protection) with a high bandwidth of 1.3MHz and an 85dB AC CMRR (at 50kHz). Texas Instruments INA293-Q1 devices are AEC-Q100 qualified for automotive applications.