INA300AIDGSR

Texas Instruments
595-INA300AIDGSR
INA300AIDGSR

Mfr.:

Description:
Current & Power Monitors & Regulators 36V current sense co mparator 10-VSSOP - A 595-INA300AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,907

Stock:
4,907 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹144.43 ₹144.43
₹105.29 ₹1,052.90
₹95.04 ₹2,376.00
₹84.33 ₹8,433.00
₹79.30 ₹19,825.00
₹76.22 ₹38,110.00
₹75.38 ₹75,380.00
Full Reel (Order in multiples of 2500)
₹71.00 ₹1,77,500.00
₹67.65 ₹3,38,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹225.50
Min:
1

Similar Product

Texas Instruments INA300AIDGST
Texas Instruments
Current & Power Monitors & Regulators 36V current sense co mparator 10-VSSOP - DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
2.7 V
135 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 0 V to 36 V
Product Type: Current & Power Monitors & Regulators
Series: INA300
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA300/INA300-Q1 Current-Sense Comparator

Texas Instruments INA300/INA300-Q1 High- or Low-Side Current-Sense Comparator is a high common-mode, current-sensing comparator that is configured to detect overcurrent conditions through measuring the voltage developed across a current sensing or shunt resistor. The device can measure this differential voltage signal on common-mode voltages that can vary from 0V up to 36V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit-setting resistor. A selectable hysteresis feature enables adjustable operation of the comparator to accommodate the wide input signal range of 0mV to 250mV. The INA300-Q1 devices are AEC-Q100 qualified for automotive applications.