INA301EVM

Texas Instruments
595-INA301EVM
INA301EVM

Mfr.:

Description:
Power Management IC Development Tools INA301EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,387.13 ₹8,387.13

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Current, Power & Voltage Monitor
2.7 V to 5.5 V
INA301
INA301
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA301EVM Current Sense Amplifier EVM

Texas Instruments INA301EVM Current Sense Amplifier Evaluation Module (EVM) is designed to help evaluate and test the INA301 current-shunt monitors. The INA301 IC is over-current protection, high speed, precision current sense amplifier with an integrated comparator. The evaluation module includes three different gain devices in each module. By doing this it enables the customer to quickly set up and evaluate any or all the devices as desired. A visual LED light is used as an indicator of an ALERT condition (tripped comparator). The evaluation module also has an additional terminal block for the convenience of connecting input/output signals.