INA302A2IPW

595-INA302A2IPW
INA302A2IPW

Mfr.:

Description:
Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Quantities greater than 336 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹485.47 ₹485.47
₹370.86 ₹3,708.60
₹312.15 ₹7,803.75
₹299.11 ₹26,919.90
₹293.52 ₹79,250.40
₹281.40 ₹3,03,912.00
₹270.22 ₹6,80,954.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹384.83
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA302
2 Channel
440 kHz
12 V
120 dB
115 uA
10 uV
5.5 V
2.7 V
850 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Amplifier Type: Precision Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA302EVM
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Output Current per Channel: 80 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 4 V/us
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.