INA310A2IDGKR

Texas Instruments
595-INA310A2IDGKR
INA310A2IDGKR

Mfr.:

Description:
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,464

Stock:
1,464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹341.97 ₹341.97
₹258.11 ₹2,581.10
₹236.68 ₹5,917.00
₹213.38 ₹21,338.00
₹202.20 ₹50,550.00
₹200.34 ₹1,00,170.00
₹190.09 ₹1,90,090.00
Full Reel (Order in multiples of 2500)
₹183.56 ₹4,58,900.00
₹179.84 ₹8,99,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA310A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA310x/INA310x-Q1 Current Sense Amplifier

Texas Instruments INA310x/INA310x-Q1 Current Sense Amplifier is an ultra-precise current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range. This range is from –4V to 110V, independent of supply voltage with an integrated comparator. The high precision current measurement accuracy is achieved through a combination of low offset voltage (20µV, max.), small gain error (0.15%, max.), and a high DC CMRR (160dB, typical). The INA310x/INA310x-Q1 has a high signal bandwidth of 1.3MHz designed for high voltage DC current measurements and high-speed applications like fast overcurrent protection.