INA326EA/250

Texas Instruments
595-INA326EA/250
INA326EA/250

Mfr.:

Description:
Instrumentation Amplifiers Precision Lo-Drift C MOS A 595-INA326EA/ A 595-INA326EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,066

Stock:
1,066 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹567.47 ₹567.47
₹432.36 ₹4,323.60
₹398.81 ₹9,970.25
₹361.54 ₹36,154.00
Full Reel (Order in multiples of 250)
₹342.90 ₹85,725.00
₹331.72 ₹1,65,860.00
₹325.20 ₹3,25,200.00
₹321.47 ₹8,03,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹624.31
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA326
1 Channel
1 kHz
100 dB
2 nA
100 uV
5.5 V
2.7 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.01 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 1 kHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 93.98 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.