INA327EA/2K5

Texas Instruments
595-INA327EA/2K5
INA327EA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Precision Lo-Drift C MOS w/Shutdown A 59 A 595-INA327EA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA327
1 Channel
100 dB
2 nA
100 uV
5.5 V
2.7 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Brand: Texas Instruments
Gain: 80 dB
Gain Error: 0.01 %
GBP - Gain Bandwidth Product: 1 kHz
Height: 1.02 mm
Length: 3 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 93.98 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 23.700 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹438.53 ₹10,96,325.00

Similar Product

Texas Instruments INA327EA/250
Texas Instruments
Instrumentation Amplifiers Precision Lo-Drift C MOS w/Shutdown A 59 A 595-INA327EA/2K5