INA331AIDGKR

Texas Instruments
595-INA331AIDGKR
INA331AIDGKR

Mfr.:

Description:
Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
2,500
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹235.75 ₹235.75
₹176.11 ₹1,761.10
₹160.27 ₹4,006.75
₹144.43 ₹14,443.00
₹136.04 ₹34,010.00
₹132.32 ₹66,160.00
₹129.52 ₹1,29,520.00
Full Reel (Order in multiples of 2500)
₹122.07 ₹3,05,175.00
₹119.27 ₹5,96,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹398.81
Min:
1

Similar Product

Texas Instruments INA331AIDGKT
Texas Instruments
Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA331
1 Channel
2 MHz
5 V/us
90 dB
10 pA
1 mV
5.5 V
2.7 V
415 uA
- 55 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.1 %
GBP - Gain Bandwidth Product: 2 MHz
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.