INA333AIDGKRG4

Texas Instruments
595-INA333AIDGKRG4
INA333AIDGKRG4

Mfr.:

Description:
Instrumentation Amplifiers Low Pwr Instr Amp AL T 595-INA333AIDGKR ALT 595-INA333AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774
Can Dispatch Immediately
On Order:
2,500
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹457.51 ₹457.51
₹418.38 ₹41,838.00
₹396.95 ₹99,237.50
₹394.15 ₹1,97,075.00
₹310.29 ₹3,10,290.00
Full Reel (Order in multiples of 2500)
₹243.20 ₹6,08,000.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹436.08
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹539.51
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹538.58
Min:
1

Similar Product

Texas Instruments INA333AIDGKR
Texas Instruments
Instrumentation Amplifiers Lo Pwr Prec Inst Amp A 595-INA333AIDGKT A 595-INA333AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA333
1 Channel
150 kHz
160 mV/us
100 dB
200 pA
25 uV
5.5 V
1.8 V
50 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA333/INA333-Q1 Instrumentation Amplifiers

Texas Instruments INA333/INA333-Q1 Precision Instrumentation Amplifiers are low-power, precision instrumentation amplifiers that offer excellent accuracy. The versatile 3-operational amplifier design, small size, and low power make them ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The Texas Instruments INA333/INA333-Q1 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG).