INA4290A5IRGVT

Texas Instruments
595-INA4290A5IRGVT
INA4290A5IRGVT

Mfr.:

Description:
Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A5IRGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA4290
4 Channel
800 kHz
140 dB
20 uA
2 uV
120 V
2.7 V
0.02 %
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Amplifier Type: Current Sense
Brand: Texas Instruments
Development Kit: INA4290EVM
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain: 500 V/V
Input Type: Differential
Pd - Power Dissipation: 100 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.05 uV/V
Settling Time: 5 us, 9 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
INAx290/INAx290-Q1 Current Sense Amplifiers

Texas Instruments INAx290/INAx290-Q1 Ultra-Precise Current Sense Amplifiers can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It comes in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm x 2.1mm. The ultra-precise current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±12µV (maximum), a small gain error of ±0.1% (maximum) and a high DC CMRR of 160dB (typical). The INAx290 /INAx290-Q1 is designed for not only DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹674.62 ₹1,68,655.00
₹665.31 ₹3,32,655.00
₹657.85 ₹6,57,850.00
2,500 Quote