INA597IDR

Texas Instruments
595-INA597IDR
INA597IDR

Mfr.:

Description:
Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,457

Stock:
1,457 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹306.56 ₹306.56
₹231.09 ₹2,310.90
₹211.52 ₹5,288.00
₹190.09 ₹19,009.00
₹180.77 ₹45,192.50
₹177.97 ₹88,985.00
₹172.38 ₹1,72,380.00
Full Reel (Order in multiples of 3000)
₹160.27 ₹4,80,810.00
₹158.41 ₹9,50,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA597
1 Channel
2 MHz
18 V/us
88 dB
65 mA
14 uV
36 V
4.5 V
1.1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 0.8 MHz, 2 MHz
Amplifier Type: Difference
Brand: Texas Instruments
Gain Error: 0.01 %
Gain V/V: 0.5 V/V, 2 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 1.3 us, 1.7 us
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00038 %, 0.00066 %
Tradename: e-trim
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA597 Precision e-trim™ Difference Amplifier

Texas Instruments INA597 Precision e-trim™ Difference Amplifier is a low-power wide-bandwidth difference amplifier for cost-sensitive applications. The INA597 consists of a precision operational amplifier (op amp) and a precision resistor network. Excellent tracking of resistors maintains gain accuracy and common-mode rejection over temperature. Unique features such as low offset (200µV, maximum), low offset drift (5µV/°C maximum), high slew rate (18V/µs), and high capacitive load drive of up to 500pF make the INA597 a robust, high-performance difference amplifier for high-voltage industrial applications.