INA780BIDEKR

Texas Instruments
595-INA780BIDEKR
INA780BIDEKR

Mfr.:

Description:
Current & Power Monitors & Regulators 85-V 16-bit IC-outpu t digital power mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
5 mA
1.6 %
- 40 C
+ 125 C
SMD/SMT
VSON-15
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA780B
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
INA780x I2C-Output Digital Power Monitor

Texas Instruments INA780x I2C-Output Digital Power Monitor has an integrated current sensing element and a 16-bit delta-sigma ADC designed specifically for current-sensing applications. The device can measure full-scale currents up to ±78.64A with common-mode voltage support from –0.1V to +85V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,997
Expected 09-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹304.77 ₹304.77
₹229.30 ₹2,293.00
₹210.19 ₹5,254.75
₹189.17 ₹18,917.00
₹178.66 ₹44,665.00
₹175.79 ₹87,895.00
₹171.02 ₹1,71,020.00
₹167.20 ₹3,34,400.00
Full Reel (Order in multiples of 4000)
₹158.60 ₹6,34,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩