INA821IDRGR

Texas Instruments
595-INA821IDRGR
INA821IDRGR

Mfr.:

Description:
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428
Can Dispatch Immediately
On Order:
3,000
Expected 31-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹539.51 ₹539.51
₹411.86 ₹4,118.60
₹379.24 ₹9,481.00
₹344.77 ₹34,477.00
₹328.93 ₹82,232.50
₹323.33 ₹1,61,665.00
₹321.47 ₹3,21,470.00
Full Reel (Order in multiples of 3000)
₹300.04 ₹9,00,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹634.56
Min:
1

Similar Product

Texas Instruments INA821IDRGT
Texas Instruments
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA821
1 Channel
4.7 MHz
2 V/us
140 dB
150 pA
35 uV
36 V
4.5 V
600 uA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 10000 V/V
In - Input Noise Current Density: 130 fA
Ios - Input Offset Current: 150 pA
Moisture Sensitive: Yes
Output Current per Channel: 20 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA821 High-Precision Instrumentation Amplifier

Texas Instruments INA821 High-Precision Instrumentation Amplifier offers low power consumption and operates over a wide single or dual-supply range. A single external resistor sets any gain from 1 to 10,000. The device has high precision due to super-beta input transistors, which provide low input offset voltage, offset voltage drift, input bias current, and input voltage and current noise. Additional circuitry protects the inputs against overvoltage up to ±40V.