INA823DR

Texas Instruments
595-INA823DR
INA823DR

Mfr.:

Description:
Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6,000
Expected 01-07-2026
6,000
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 70
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹291.65 ₹291.65
₹215.25 ₹2,152.50
₹196.61 ₹4,915.25
Full Reel (Order in multiples of 3000)
₹196.61 ₹5,89,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA823
1 Channel
1.9 MHz
900 mV/us
120 dB
1.2 nA
20 uV
36 V
2.7 V
180 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Monolithic Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 21 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 10 kV/V
GBP - Gain Bandwidth Product: 1.9 MHz
In - Input Noise Current Density: 160 fA
Ios - Input Offset Current: 400 pA
Moisture Sensitive: Yes
Output Current per Channel: 20 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 148 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA823 Precision Instrumentation Amplifier

Texas Instruments INA823 Precision Instrumentation Amplifiers offer low power consumption and operate over a wide, single-supply, or dual-supply range. A single external resistor sets any gain from 1 to 10,000. The device provides low input offset voltage, low offset voltage drift, low input bias current, and low current noise while remaining cost-effective. Additional circuitry protects the inputs against overvoltage up to ±60V.