INA827AIDGK

Texas Instruments
595-INA827AIDGK
INA827AIDGK

Mfr.:

Description:
Instrumentation Amplifiers Prec 200uA 2.7-36V A 595-INA827AIDGKR A A 595-INA827AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,533

Stock:
2,533 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.99 ₹327.99
₹246.93 ₹2,469.30
₹206.86 ₹5,171.50
₹197.54 ₹15,803.20
₹190.09 ₹45,621.60
₹185.43 ₹1,03,840.80
₹180.77 ₹1,88,000.80
₹175.18 ₹4,48,460.80
₹172.38 ₹8,68,795.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA827
1 Channel
600 kHz
1.5 V/us
110 dB
65 nA
40 uV
36 V
2.7 V
200 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Development Kit: INA827EVM
en - Input Voltage Noise Density: 17 nV/sqrt Hz
Gain Error: 0.0005 %
Gain V/V: 5 V/V to 1000 V/V
Ios - Input Offset Current: 10 nA
Maximum Input Resistance: 10 kOhms
Moisture Sensitive: Yes
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.7 V to 36 V
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA827 2.7 to 36V Supply Instrumentation Amplifier

Texas Instruments INA827 2.7 to 36V Supply Instrumentation Amplifier offers extremely low power consumption and operates over a very wide single- or dual-supply range. TI INA827 is optimized for the lowest possible gain drift of only 1ppm per degree Celsius in G=5, which requires no external resistor. A single external resistor sets any gain from 5 to 1000. TI INA827 instrumentation amplifier is optimized to provide excellent common-mode rejection ratio (CMRR) of over 88dB (G=5) over frequencies up to 5kHz. In G=5, CMRR exceeds 88dB across the full input common-mode range from the negative supply all the way up to 1V of the positive supply. Using a rail-to-rail output, INA827 is well-suited for low-voltage operation from a 2.7 V single-supply as well as dual supplies up to ±18 V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to a save level. INA827EVM provides basic functional evaluation of INA827.