INA851RGTR

Texas Instruments
595-INA851RGTR
INA851RGTR

Mfr.:

Description:
Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,083

Stock:
2,083
Can Dispatch Immediately
On Order:
6,000
Expected 03-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹805.08 ₹805.08
₹625.24 ₹6,252.40
₹579.58 ₹14,489.50
₹530.19 ₹53,019.00
₹512.49 ₹1,28,122.50
₹504.10 ₹2,52,050.00
₹496.65 ₹4,96,650.00
Full Reel (Order in multiples of 3000)
₹458.45 ₹13,75,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA851
1 Channel
22 MHz
37 V/us
76 dB
5 nA
10 uV
36 V
8 V
6 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.2 nV sqrt Hz
Gain Error: 0.2 %
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 47 MHz
In - Input Noise Current Density: 800 fA
Input Type: Differential
Ios - Input Offset Current: 500 pA
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Output Type: Differential
Pd - Power Dissipation: 180 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA851 Fully Differential Instrumentation Amps

Texas Instruments INA851 Fully Differential Instrumentation Amplifiers are high-precision instrumentation amplifiers with fully differential outputs. The INA851 is optimized to drive modern high-performance analog-to-digital converters (ADCs) inputs with fully differential inputs. The amps provide an extensive, single-supply, or dual-supply range. The device's output stage gain can be set to either 0.2 or 1 by shorting or floating two pins. A single external resistor sets any input stage gain from 1 to 10,000.