ISO1176DWR

Texas Instruments
595-ISO1176DWR
ISO1176DWR

Mfr.:

Description:
Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,548

Stock:
2,548 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹919.69 ₹919.69
₹717.49 ₹7,174.90
₹666.24 ₹16,656.00
₹610.33 ₹61,033.00
₹589.83 ₹1,47,457.50
₹583.31 ₹2,91,655.00
₹575.85 ₹5,75,850.00
Full Reel (Order in multiples of 2000)
₹532.06 ₹10,64,120.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹862.85
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹889.87
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,077.16
Min:
1

Similar Product

Texas Instruments ISO1176DW
Texas Instruments
Digital Isolators Iso PROFIBUS RS-485 Xcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1176
SMD/SMT
SOIC-16
1 Channel
Unidirectional
40 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
11 mA
35 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO1176EVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.