ISO1176TDW

595-ISO1176TDW
ISO1176TDW

Mfr.:

Description:
Digital Isolators Iso ProfiBus Xcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,174

Stock:
1,174 Can Dispatch Immediately
Quantities greater than 1174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹853.53 ₹853.53
₹663.44 ₹6,634.40
₹596.35 ₹14,908.75
₹557.22 ₹66,866.40
₹535.79 ₹1,50,021.20
₹533.92 ₹2,77,638.40
₹520.88 ₹5,20,880.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹862.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,077.16
Min:
1

Similar Product

Texas Instruments ISO1176TDWR
Texas Instruments
Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1176T
SMD/SMT
SOIC-16
1 Channel
Unidirectional
40 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
13.5 mA
80 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ISO1176TEVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 719 mW
Product Type: Digital Isolators
Protocol Supported: RS-485
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.