ISO1176TEVM

Texas Instruments
595-ISO1176TEVM
ISO1176TEVM

Mfr.:

Description:
Interface Development Tools A 595-ISO1176EVM A 5 95-ISO1176EVM A 595 A 595-ISO1176EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,575.71 ₹6,575.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO1176T
Brand: Texas Instruments
Interface Type: RS-485
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: ISO1176T
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.