ISO1212DBQ

Texas Instruments
595-ISO1212DBQ
ISO1212DBQ

Mfr.:

Description:
Digital Isolators Dual-channel Isolate d 24-V to 60-V digi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,112

Stock:
38,112 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.35 ₹138.35
₹101.52 ₹1,015.20
₹91.64 ₹2,291.00
₹65.76 ₹4,932.00
₹64.95 ₹19,485.00
₹63.88 ₹33,537.00
₹61.54 ₹4,93,858.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹115.89
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1212
SMD/SMT
SSOP-16
2 Channel
Unidirectional
4 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
1.2 mA
10 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 900 mW
Product Type: Digital Isolators
Pulse Width: 150 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Digital Input
Unit Weight: 117.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO121x Isolated Digital Input Receivers

Texas Instruments ISO121x Isolated Digital Input Receivers are isolated 24V to 60V digital input receivers, compliant with IEC 61131-2 Type 1, 2, and 3 characteristics. These devices are suitable for programmable logic controllers (PLCs) and motor-control digital input modules. Unlike traditional optocoupler solutions with discrete, imprecise current limiting circuitry, the ISO121x devices provide a simple, low-power solution with an accurate current limit. This feature allows for the design of compact and high-density I/O modules. These devices do not require a field-side power supply and are configurable as sourcing or sinking inputs.