ISO122JU/1K

Texas Instruments
595-ISO122JU/1K
ISO122JU/1K

Mfr.:

Description:
Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,179.30 ₹3,179.30
₹2,578.29 ₹25,782.90
₹2,428.27 ₹60,706.75
₹2,333.23 ₹2,33,323.00
₹2,252.16 ₹5,63,040.00
₹2,251.23 ₹11,25,615.00
Full Reel (Order in multiples of 1000)
₹2,096.55 ₹20,96,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹3,535.25
Min:
1

Similar Product

Texas Instruments ISO122JU
Texas Instruments
Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO122
1 Channel
Capacitive, Galvanic
140 dB
50 mV
+/- 18 V
+/- 4.5 V
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Gain Error: 0.02 %
Maximum Input Resistance: 200 kOhms
Moisture Sensitive: Yes
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.