ISO1412DWEVM

Texas Instruments
595-ISO1412DWEVM
ISO1412DWEVM

Mfr.:

Description:
Interface Development Tools ISO1412DWEVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
RS-485
ISO141x
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: ISO1412DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO1412DWEVM Evaluation Module

Texas Instruments ISO1412DWEVM Evaluation Module is designed to quickly and easily demonstrate the high performance, reinforced isolated RS-485 ISO1412 in a 16-Pin package (Package Code-DW). The ISO1412 are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. The Texas Instruments ISO1412DWEVM Evaluation Module features enough test points and jumper options to evaluate the device with minimal external components.