ISO1430BDW

Texas Instruments
595-ISO1430BDW
ISO1430BDW

Mfr.:

Description:
RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹560.01 ₹560.01
₹427.70 ₹4,277.00
₹370.86 ₹9,271.50
₹342.90 ₹41,148.00
₹340.11 ₹95,230.80
₹314.95 ₹3,14,950.00
₹310.29 ₹7,81,930.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹460.31
Min:
1

Similar Product

Texas Instruments ISO1430BDWR
Texas Instruments
RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISO1430
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
1.71 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Input Voltage: 15 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Pd - Power Dissipation: 352 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 68 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 749 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO14xx Isolated Transceivers

Texas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.