ISO3086DW

595-ISO3086DW
ISO3086DW

Mfr.:

Description:
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹994.23
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹355.95
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹947.64
Min:
1

Similar Product

Texas Instruments ISO3086DWR
Texas Instruments
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3086DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO3086
SMD/SMT
SOIC-16
1 Channel
Unidirectional
20 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
15 mA
45 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Protocol Supported: RS-485
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.