ISO5500DWR

595-ISO5500DWR
ISO5500DWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 2.5A Iso IGBT/MOSFET Gate Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO5500
SMD/SMT
SOIC-16
4.243 kVrms
- 40 C
+ 125 C
592 mW
300 ns
55 ns
10 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISO5500EVM
Features: DESAT Protection, Fault Output, Reset, Soft Turn Off
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 8.5 mA
Output Current: 2.5 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99