ISO5851EVM

Texas Instruments
595-ISO5851EVM
ISO5851EVM

Mfr.:

Description:
Power Management IC Development Tools ISO5851EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Gate Driver
3 V to 5.5 V
15 V to 30 V
ISO5851
ISO5851
Brand: Texas Instruments
Description/Function: ISO5851 evaluation module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO5851EVM Evaluation Module (EVM)

Texas Instruments ISO5851EVM Evaluation Module (EVM) features the ISO5851 reinforced isolated gate driver device. This evaluation module allows designers to evaluate device AC and DC performance. It is set up with a pre-populated 1nF load or with a user-installed IGBT in either of the standard TO-247 or TO-220 packages. The ISO5851 is a 5.7kVRMS, reinforced isolated, IGBT gate driver with 2.5A source and 5A sink currents. The primary side operates from a single 3V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V.