ISO5852SDWEVM-017

Texas Instruments
595-ISO5852SDWEVM017
ISO5852SDWEVM-017

Mfr.:

Description:
Power Management IC Development Tools DRIVER BOARD FOR SIC AND IGBT MODULES

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Gate Driver
4.5 V to 5.5 V
17 V
ISO5852SDW
ISO5852SDW-017
Brand: Texas Instruments
Dimensions: 100 mm x 62 mm x 6.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO5852SDWEVM-017 Evaluation Module (EVM)

Texas Instruments ISO5852SDWEVM-017 Evaluation Module (EVM) is a compact, dual-channel isolated gate driver board. This evaluation module provides drive, bias voltages, protection, and diagnostic needed for half-bridge Sic MOSFET and IGBT Power Modules in a standard 62mm package. This evaluation module is based on a 5.7kVrms reinforced isolation driver (ISO5852SDW) in a SOIC-16DW package with 8.0mm creepage and clearance. The evaluation module includes SN6505 B-based isolated bias supplies and temperature and bus voltage isolated monitoring by amplifiers (AMC1401).