ISO6520FQDRQ1

Texas Instruments
595-ISO6520FQDRQ1
ISO6520FQDRQ1

Mfr.:

Description:
Digital Isolators Automotive 100V iso lation dual-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,614

Stock:
2,614 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.97 ₹177.97
₹128.59 ₹1,285.90
₹121.13 ₹3,028.25
₹100.63 ₹10,063.00
Full Reel (Order in multiples of 3000)
₹100.63 ₹3,01,890.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6520-Q1
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
450 Vrms
Galvanic Isolation
1.89 V, 5.5 V
1.71 V, 2.25 V
11 ns
- 40 C
+125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Isolators
Product Type: Digital Isolators
Protocol Supported: GPIO, PWM, UART
Pulse Width: 20 ns
Pulse Width Distortion: 7 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Functional Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO652x/ISO652x-Q1 Functional Isolators

Texas Instruments ISO652x/ISO652x-Q1 Dual-Channel Functional Isolators are high-performance devices with an isolation barrier that supports a 200VRMS/280VDC working voltage and 570VRMS/800VDC transient overvoltage. These digital isolators offer high electromagnetic immunity and low emissions at low power consumption. The ISO652x/ISO652x-Q1 isolators prevent noise currents on data buses, such as SPI, UART, RS-232, RS-485, and CAN, from damaging sensitive circuits. These isolators feature a 50Mbps data rate, 1.71V to 5.5V level translation, and 11ns typical low propagation delay at 3.3V.