ISO7041QDBQRQ1

Texas Instruments
595-ISO7041QDBQRQ1
ISO7041QDBQRQ1

Mfr.:

Description:
Digital Isolators Automotive 120-uA ul tra-low power fou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,438

Stock:
1,438 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹464.04 ₹464.04
₹353.15 ₹3,531.50
₹326.13 ₹8,153.25
₹295.38 ₹29,538.00
₹281.40 ₹70,350.00
₹276.74 ₹1,38,370.00
₹274.88 ₹2,74,880.00
Full Reel (Order in multiples of 2500)
₹260.90 ₹6,52,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7041
SMD/SMT
SSOP-16
4 Channel
Bidirectional
4 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
115.7 uA
148 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 16 ns
Maximum Rise Time: 16 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.82 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 250 ns
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7041/ISO7041-Q1 Four-Channel Digital Isolator

Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator is an ultra-low power, multichannel digital isolator that can isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting the 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps, and the per-channel static current consumption is 4.2µA at 3.3V. This feature allows for using ISO7041 in both power and thermal-constrained system designs.