ISO7131CCDBQR

Texas Instruments
595-ISO7131CCDBQR
ISO7131CCDBQR

Mfr.:

Description:
Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,930

Stock:
3,930 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹890.80 ₹890.80
₹693.26 ₹6,932.60
₹643.87 ₹16,096.75
₹589.83 ₹58,983.00
₹560.01 ₹1,40,002.50
₹547.90 ₹2,73,950.00
₹535.79 ₹5,35,790.00
Full Reel (Order in multiples of 2500)
₹502.24 ₹12,55,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹989.57
Min:
1

Similar Product

Texas Instruments ISO7131CCDBQ
Texas Instruments
Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7131CC
SMD/SMT
SSOP-16
3 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
10.5 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.