ISO721MDG4

595-ISO721MDG4
ISO721MDG4

Mfr.:

Description:
Digital Isolators 3.3V/5V High-Speed Digital

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.95 ₹478.95
₹360.61 ₹3,606.10
₹331.72 ₹8,293.00
₹298.18 ₹22,363.50
₹283.27 ₹84,981.00
₹281.40 ₹1,47,735.00
₹263.70 ₹2,76,885.00
₹258.11 ₹7,74,330.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹450.06
Min:
1

Similar Product

Texas Instruments ISO721MDR
Texas Instruments
Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721MD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO721M
SMD/SMT
SOIC-8
1 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3 V
2 mA, 10 mA
17 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.