ISO7220AD

595-ISO7220AD
ISO7220AD

Mfr.:

Description:
Digital Isolators Dual CH 2/0 1Mbps Dig Iso

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹469.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹362.06
Min:
1

Similar Product

Texas Instruments ISO7220ADR
Texas Instruments
Digital Isolators Dual CH 2/0 1Mbps Di g Iso A 595-ISO7220 A 595-ISO7220AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO7220A
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.3 V
2 mA, 17 mA
405 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Forward Channels: 2 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ISO7220 Dual Digital Isolators

Texas Instruments’ ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI’s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.