ISO7221BDR

Texas Instruments
595-ISO7221BDR
ISO7221BDR

Mfr.:

Description:
Digital Isolators Dual Channel High Sp d Digital Isolator A 595-ISO7221BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,559

Stock:
3,559 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹402.54 ₹402.54
₹305.63 ₹3,056.30
₹281.40 ₹7,035.00
₹254.38 ₹25,438.00
₹241.34 ₹60,335.00
₹240.40 ₹1,20,200.00
₹232.95 ₹2,32,950.00
Full Reel (Order in multiples of 2500)
₹219.90 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹345.70
Min:
1

Similar Product

Texas Instruments ISO7221BD
Texas Instruments
Digital Isolators Dual Channel 1/1 5 Mbps Dig Isolator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7221B
SMD/SMT
SOIC-8
2 Channel
Unidirectional
5 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
10 mA
405 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Rise Time: 2 ns (Typ)
Pd - Power Dissipation: 390 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO7220 Dual Digital Isolators

Texas Instruments’ ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI’s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.