ISO7221CQDRQ1

Texas Instruments
595-ISO7221CQDRQ1
ISO7221CQDRQ1

Mfr.:

Description:
Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,640

Stock:
10,640 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹702.58 ₹702.58
₹542.31 ₹5,423.10
₹502.24 ₹12,556.00
₹458.45 ₹45,845.00
₹425.83 ₹1,06,457.50
₹412.79 ₹4,12,790.00
Full Reel (Order in multiples of 2500)
₹391.36 ₹9,78,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7221C
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.8 V
12 mA
32 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.