ISO722QDRQ1

Texas Instruments
595-ISO722QDRQ1
ISO722QDRQ1

Mfr.:

Description:
Digital Isolators AC Sgl 100Mbps Dig I so

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹360.61 ₹9,01,525.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO722
SMD/SMT
SOIC-8
1 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3 V
4 mA
19 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 159 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.