ISO7230ADW

595-ISO7230ADW
ISO7230ADW

Mfr.:

Description:
Digital Isolators Tr Ch 3/0 1Mbps Dig Iso

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO7230A
SMD/SMT
SOIC-16
3 Channel
Unidirectional
1 Mb/s
3000 Vrms
Capacitive Coupling
70 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments ISO7730DW
Texas Instruments
Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A 595-ISO7730DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.