ISO7231MDW

595-ISO7231MDW
ISO7231MDW

Mfr.:

Description:
Digital Isolators Tr Ch 2/1 150Mbps Dig Iso

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Quantities greater than 236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹587.03 ₹587.03
₹450.99 ₹4,509.90
₹450.06 ₹11,251.50
₹442.61 ₹53,113.20
₹423.04 ₹1,18,451.20
₹385.77 ₹2,00,600.40
₹341.97 ₹3,41,970.00
₹332.65 ₹8,38,278.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7231M
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.15 V
11 mA, 17.5 mA
23 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.