ISO7320FCDR

Texas Instruments
595-ISO7320FCDR
ISO7320FCDR

Mfr.:

Description:
Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320FCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹727.74 ₹727.74
₹562.81 ₹5,628.10
₹521.81 ₹13,045.25
₹476.15 ₹47,615.00
₹451.92 ₹1,12,980.00
₹444.47 ₹4,44,470.00
Full Reel (Order in multiples of 2500)
₹412.79 ₹10,31,975.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹858.19
Min:
1

Similar Product

Texas Instruments ISO7320FCD
Texas Instruments
Digital Isolators Low-power dual-chan nel 2/0 25-Mbps d A A 595-ISO7320FCDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7320FC
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
4.9 mA
32 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 56 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO732x Low Power Dual Channel Digital Isolators

Texas Instruments ISO732x/ISO732x-Q1 Low Power Dual Channel Digital Isolators provide galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have two isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO2) insulation barriers. The ISO7320 has both channels in the same direction while ISO7321 has the two channels in an opposite direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry. The ISO732x-Q1 devices are AEC-Q100 qualified for automotive applications.