ISO7321CQDQ1

Texas Instruments
595-ISO7321CQDQ1
ISO7321CQDQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321CQDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹963.48 ₹963.48
₹750.10 ₹7,501.00
₹645.74 ₹16,143.50
₹600.08 ₹45,006.00
₹597.28 ₹1,79,184.00
₹573.06 ₹3,00,856.50
₹565.60 ₹5,93,880.00
2,550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹826.51
Min:
1

Similar Product

Texas Instruments ISO7321CQDRQ1
Texas Instruments
Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321CQDQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7321
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
3.7 mA
33 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 2.6 ns
Maximum Rise Time: 3.1 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 67 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Robust EMC, Low Power
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.