ISO7420FCCDR

Texas Instruments
595-ISO7420FCCDR
ISO7420FCCDR

Mfr.:

Description:
Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,370

Stock:
2,370 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹793.89 ₹793.89
₹614.99 ₹6,149.90
₹570.26 ₹14,256.50
₹521.81 ₹52,181.00
₹498.51 ₹1,24,627.50
₹484.54 ₹2,42,270.00
₹471.49 ₹4,71,490.00
Full Reel (Order in multiples of 2500)
₹446.33 ₹11,15,825.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7420FCC
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
2.7 mA, 8.5 mA
20 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.