ISO7710FDW

595-ISO7710FDW
ISO7710FDW

Mfr.:

Description:
Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710FDWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,033

Stock:
7,033 Can Dispatch Immediately
Quantities greater than 7033 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹290.72 ₹290.72
₹218.04 ₹2,180.40
₹191.95 ₹4,798.75
₹177.04 ₹21,244.80
₹167.72 ₹46,961.60
₹166.79 ₹86,730.80
₹157.47 ₹1,57,470.00
₹152.82 ₹3,85,106.40
₹150.02 ₹7,50,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹201.27
Min:
1

Similar Product

Texas Instruments ISO7710FDWR
Texas Instruments
Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710FDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7710
SMD/SMT
SOIC-16
1 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
5.9 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 765.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.