ISO7730FQDWQ1

595-ISO7730FQDWQ1
ISO7730FQDWQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC triple-channel A 595-ISO7730FQDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,416

Stock:
2,416 Can Dispatch Immediately
Quantities greater than 2416 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹349.43 ₹349.43
₹263.70 ₹2,637.00
₹232.95 ₹5,823.75
₹215.25 ₹25,830.00
₹205.00 ₹57,400.00
₹198.47 ₹1,03,204.40
₹193.81 ₹1,93,810.00
₹187.29 ₹4,71,970.80
₹184.50 ₹9,22,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹288.86
Min:
1

Similar Product

Texas Instruments ISO7730FQDWRQ1
Texas Instruments
Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7730
SMD/SMT
SOIC-16
3 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
17.5 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 762.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.