ISO7731DBQR

Texas Instruments
595-ISO7731DBQR
ISO7731DBQR

Mfr.:

Description:
Digital Isolators High Speed Robust E MC Triple-Channel A A 595-ISO7731DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14,990
Expected 18-09-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹219.90 ₹219.90
₹163.07 ₹1,630.70
₹149.09 ₹3,727.25
₹133.25 ₹13,325.00
₹125.79 ₹31,447.50
₹122.07 ₹61,035.00
₹120.20 ₹1,20,200.00
Full Reel (Order in multiples of 2500)
₹112.75 ₹2,81,875.00
₹110.88 ₹5,54,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹286.99
Min:
1

Similar Product

Texas Instruments ISO7731DBQ
Texas Instruments
Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A 595-ISO7731DBQR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7731
SMD/SMT
SSOP-16
3 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
13.1 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 84.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more