ISO7740DBQ

595-ISO7740DBQ
ISO7740DBQ

Mfr.:

Description:
Digital Isolators High-Speed Low-Power Robust EMC A 595-ISO7740DBQR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,686

Stock:
4,686 Can Dispatch Immediately
Quantities greater than 4686 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹361.54 ₹361.54
₹273.02 ₹2,730.20
₹231.09 ₹5,777.25
₹219.90 ₹16,492.50
₹211.52 ₹63,456.00
₹205.93 ₹1,08,113.25
₹200.34 ₹2,10,357.00
₹195.68 ₹4,98,984.00
₹191.95 ₹9,64,548.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹250.65
Min:
1

Similar Product

Texas Instruments ISO7740DBQR
Texas Instruments
Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740DBQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7740
SMD/SMT
SSOP-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
22.7 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 84.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.