ISO7741BDW

595-ISO7741BDW
ISO7741BDW

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A 595-ISO7741BDWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.58 ₹374.58
₹283.27 ₹2,832.70
₹250.65 ₹6,266.25
₹232.02 ₹27,842.40
₹220.84 ₹61,835.20
₹215.25 ₹1,11,930.00
₹210.59 ₹2,10,590.00
₹208.72 ₹5,25,974.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹278.61
Min:
1

Similar Product

Texas Instruments ISO7741BDWR
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741BDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
8.6 mA, 18 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 3 ns, 3.5 ns, 3.9 ns
Maximum Rise Time: 3 ns, 3.5 ns, 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4.9 ns, 5 ns, 5.1 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Robust EMC Reinforced Digital Isolator
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.