ISO7741EVM

Texas Instruments
595-ISO7741EVM
ISO7741EVM

Mfr.:

Description:
Interface Development Tools ISO7741EVM

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Digital Isolator
ISO7741
Brand: Texas Instruments
For Use With: ISO7741
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: ISO7741
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268.265 g
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
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7741DBQ Evaluation Module

Texas Instruments ISO7741DBQ Evaluation Module is used to evaluate the high performance, reinforced quad-channel digital isolator ISO7741. The ISO7741DBQ evaluation module supports evaluation of any of the TI triple or quad-channel digital isolators in a 16-pin SSOP package. This evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.

ISO7741EVM Digital Isolator Evaluation Module

Texas Instruments ISO7741EVM Digital Isolator Evaluation Module (EVM) is used to evaluate the ISO7741. The ISO7741 is a high-performance, reinforced quad-channel digital isolator in a wide-body SOIC package. This evaluation module features enough test points and jumper options to evaluate the device with minimal external components. This evaluation module can be reconfigured to evaluate any of TI’s triple- or quad-channel digital isolators in a 16-pin SOIC package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,522.60 ₹6,522.60