ISO7741FQDWWQ1

595-ISO7741FQDWWQ1
ISO7741FQDWWQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC quad-channel 3/ A 595-ISO7741FQDWWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Quantities greater than 515 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹739.85 ₹739.85
₹543.24 ₹5,432.40
₹505.97 ₹12,649.25
₹444.47 ₹40,002.30
₹421.17 ₹1,13,715.90
₹378.31 ₹2,04,287.40
₹318.68 ₹3,29,833.80
₹305.63 ₹7,70,187.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹430.49
Min:
1

Similar Product

Texas Instruments ISO7741FQDWWRQ1
Texas Instruments
Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDWWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
5.6 mA, 18 mA
10.7 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 45
Subcategory: Interface ICs
Unit Weight: 1.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.