ISO7742FDW

Texas Instruments
595-ISO7742FDW
ISO7742FDW

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A 595-ISO7742FDWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7742
SMD/SMT
SOIC-16
4 Channel
Bidirectional, Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
13.4 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2.4 ns
Maximum Rise Time: 2.4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Reverse Channels: 2 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 762 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,478

Stock:
3,478 Can Dispatch Immediately
Quantities greater than 3478 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹412.79 ₹412.79
₹311.22 ₹3,112.20
₹286.06 ₹7,151.50
₹257.18 ₹30,861.60
₹244.13 ₹68,356.40
₹242.27 ₹1,25,980.40
₹227.36 ₹2,27,360.00
₹222.70 ₹5,61,204.00