ISO7760QDBQRQ1

Texas Instruments
595-ISO7760QDBQRQ1
ISO7760QDBQRQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760QDBQQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,264

Stock:
2,264 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.54 ₹313.54
₹236.28 ₹2,362.80
₹216.51 ₹5,412.75
₹194.95 ₹19,495.00
₹185.07 ₹46,267.50
₹178.78 ₹89,390.00
₹174.29 ₹1,74,290.00
Full Reel (Order in multiples of 2500)
₹165.31 ₹4,13,275.00
₹164.41 ₹8,22,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7760
SMD/SMT
SSOP-16
6 Channel
Unidirectional
1 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
35 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Forward Channels: 6 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 292 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

ISO776x/ISO776x-Q1 EMC Digital Isolators

Texas Instruments ISO776x/ISO776x-Q1 High-Speed, Robust EMC Six-Channel Digital Isolators are high performance with 5000VRMS in the DW package offering isolation ratings per UL 1577. Other safety-related certifications include VDE, CSA, TUV, and CQC. The ISO776x, while isolating CMOS or LVCMOS digital I/Os, provides high electromagnetic immunity and low emissions at low-power consumption. The ISO776x/ISO776x-Q1 series offers a wide array of pin configurations, including all six channels in one direction or some in reverse while the others remain forward. The ISO776x/ISO776x-Q1 helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry when used with isolated power supplies. The ISO776x/ISO776x-Q1 Digital Isolators are available in the 16-pin SOIC package. The ISO776x-Q1 devices are AEC-Q100 qualified for automotive applications.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.